Capacitor Aluminum Electrolytic
AFC477M25G24T-F
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.5 Ohm 0.67A 1000h 105°C T/R Automotive AEC-Q200
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.22.00.40
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.5
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.15@20°C@100kHz
IR (mA)
0.67
IL (uA)
117500@2Min
Lifetime (h)
1000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
10 X 10.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
10
Product Height (mm)
10.2
Order Quantity

