Arrow Electronic Components Online
AFC0912DAF00|DELTA|simage
AFC0912DAF00|DELTA|limage
Blowers and Fans

AFC0912D-AF00

DC Fan Axial Ball Bearing 12V 8V to 13.2V 102.59CFM 53dB 92 X 92 X 25.4mm PWM/Tachometer

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    8 to 13.2
  • Line Current (A)
    0.75
  • Power Rating (W)
    9
  • Typical Speed (r/min)
    4800
  • Maximum Airflow (CFM)
    102.59
  • Maximum Pressure
    0.526inH2O
  • Noise Level (dB)
    53
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    120
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    25.4
  • Special Features
    PWM|Tachometer

Documentation and Resources

Datasheets
Design resources