Arrow Electronic Components Online
AFB1512HHAF00|DELTA|simage
AFB1512HHAF00|DELTA|limage
Blowers and Fans

AFB1512HHAF00

DC Fan Ball Bearing 12V 1.17A 14.04W 3200RPM 214.85CFM 53.5dB Flange Mount

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    6 to 14
  • Line Current (A)
    1.17
  • Power Rating (W)
    14.04
  • Typical Speed (r/min)
    3200
  • Maximum Airflow (CFM)
    214.85
  • Maximum Static Pressure
    0.524inH2O
  • Noise Level (dB)
    53.5
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Product Length (Metric) (mm)
    172
  • Product Depth (Metric) (mm)
    150
  • Product Height (Metric) (mm)
    25.4

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources