Arrow Electronic Components Online
No Image Available
Blowers and Fans

AFB1248SHE-TC50

DC Fan Ball Bearing 48V 0.31A 14.88W 4100RPM 190.481CFM 55.5dB Flange Mount

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    24 to 56
  • Line Current (A)
    0.31
  • Power Rating (W)
    14.88
  • Typical Speed (r/min)
    4100
  • Maximum Airflow (CFM)
    190.481
  • Maximum Static Pressure
    0.694inH2O
  • Noise Level (dB)
    55.5
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources