Blowers and Fans
AFB1224VHE
DC Fan Axial Ball Bearing 24V 7V to 27.6V 129.96CFM 48dB 120 X 120 X 38mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
7 to 27.6
Line Current (A)
0.38
Power Rating (W)
9.12
Typical Speed (r/min)
3200
Maximum Airflow (CFM)
129.96
Maximum Static Pressure
0.42inH2O
Noise Level (dB)
48
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38

