Blowers and Fans
AFB1224SHE-R00
DC Fan Axial Ball Bearing 24V 7V to 27.6V 151.85CFM 53dB 120 X 120 X 38mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
7 to 27.6
Line Current (A)
0.5
Power Rating (W)
12
Typical Speed (r/min)
3700
Maximum Airflow (CFM)
151.85
Maximum Static Pressure
0.571inH2O
Noise Level (dB)
53
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38

