Blowers and Fans
AFB1224M
DC Fan Axial Ball Bearing 24V 14V to 27.6V 73.84CFM 35.5dB 120 X 120 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 27.6
Line Current (A)
0.12
Power Rating (W)
2.88
Typical Speed (r/min)
2200
Maximum Airflow (CFM)
73.84
Maximum Static Pressure
0.203inH2O
Noise Level (dB)
35.5
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
198
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
25.4
We don't have prices now, please check later.
Order Quantity

