Blowers and Fans
AFB1224LE
DC Fan Axial Ball Bearing 24V 7V to 27.6V 84.76CFM 34dB 120 X 120 X 38mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
7 to 27.6
Line Current (A)
0.15
Power Rating (W)
3.6
Typical Speed (r/min)
2000
Maximum Airflow (CFM)
84.76
Maximum Static Pressure
0.18inH2O
Noise Level (dB)
34
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38

