Arrow Electronic Components Online
AFB1224H|DELTA|simage
AFB1224H|DELTA|limage
Blowers and Fans

AFB1224H

DC Fan Axial Ball Bearing 24V 14V to 27.6V 82.67CFM 38.5dB 120 X 120 X 25.4mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    14 to 27.6
  • Line Current (A)
    0.14
  • Power Rating (W)
    3.36
  • Typical Speed (r/min)
    2500
  • Maximum Airflow (CFM)
    82.67
  • Maximum Pressure
    0.246inH2O
  • Noise Level (dB)
    38.5
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Polarity|Locking
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    25.4

Documentation and Resources

Datasheets
Design resources