Arrow Electronic Components Online
Blowers and Fans

AFB1224EHE-EP

DC Fan Ball Bearing 24V 0.85A 20.4W 4600RPM 212.573CFM 58.5dB Flange Mount

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    21.6 to 26.4
  • Line Current (A)
    0.85
  • Power Rating (W)
    20.4
  • Typical Speed (r/min)
    4600
  • Maximum Airflow (CFM)
    212.573
  • Maximum Pressure
    0.844inH2O
  • Noise Level (dB)
    58.5
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources