Arrow Electronic Components Online
AFB1224EHECF00|DELTA|simage
AFB1224EHECF00|DELTA|limage
Blowers and Fans

AFB1224EHE-CF00

DC Fan Axial Ball Bearing 24V 14V to 28V 212.57CFM 58.5dB 120 X 120 X 38mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.95
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    14 to 28
  • Line Current (A)
    0.85
  • Power Rating (W)
    20.4
  • Typical Speed (r/min)
    4600
  • Maximum Airflow (CFM)
    212.57
  • Maximum Static Pressure
    0.844inH2O
  • Noise Level (dB)
    58.5
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Product Weight (g)
    330
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources