Blowers and Fans
AFB1212VHE
DC Fan Axial Ball Bearing 12V 4V to 13.2V 129.96CFM 48dB 120 X 120 X 38mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
4 to 13.2
Line Current (A)
0.6
Power Rating (W)
7.2
Typical Speed (r/min)
3200
Maximum Airflow (CFM)
129.96
Maximum Static Pressure
0.42inH2O
Noise Level (dB)
48
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38

