Arrow Electronic Components Online
AFB1212VHET50F|DELTA|simage
AFB1212VHET50F|DELTA|limage
Blowers and Fans

AFB1212VHE-T50F

DC Fan Axial Ball 12V 4V to 13.2V 129.96CFM 48dB 120 X 120 X 38mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    4 to 13.2
  • Line Current (A)
    0.6
  • Power Rating (W)
    7.2
  • Typical Speed (r/min)
    3200
  • Maximum Airflow (CFM)
    129.96
  • Maximum Pressure
    0.42inH2O
  • Noise Level (dB)
    48
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources