Blowers and Fans
AFB1212HH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 95.14CFM 41.5dB 120 X 120 X 25.4mm Tachometer
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.33
Power Rating (W)
3.96
Typical Speed (r/min)
2800
Maximum Airflow (CFM)
95.14
Maximum Static Pressure
0.304inH2O
Noise Level (dB)
41.5
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
198
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
25.4
Special Features
Tachometer

