Blowers and Fans
AFB0948H
DC Fan Axial Ball Bearing 48V 28V to 56V 51.21CFM 34dB 92 X 92 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
28 to 56
Line Current (A)
0.06
Power Rating (W)
2.88
Typical Speed (r/min)
2850
Maximum Airflow (CFM)
51.21
Maximum Pressure
0.177inH2O
Noise Level (dB)
34
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.4
Mounting
Flange Mount
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.4

