Blowers and Fans
AFB0924VH
DC Fan Axial Ball Bearing 24V 14V to 27.6V 67.8CFM 45dB 92 X 92 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 27.6
Line Current (A)
0.22
Power Rating (W)
5.28
Typical Speed (r/min)
3800
Maximum Airflow (CFM)
67.8
Maximum Static Pressure
0.302inH2O
Noise Level (dB)
45
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.4
We don't have prices now, please check later.
Order Quantity

