Blowers and Fans
AFB0924HD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 54.6CFM 35dB 92 X 92 X 20mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 27.6
Line Current (A)
0.1
Power Rating (W)
2.4
Typical Speed (r/min)
2700
Maximum Airflow (CFM)
54.6
Maximum Static Pressure
0.138inH2O
Noise Level (dB)
35
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 20
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
20

