Blowers and Fans
AFB0912H
DC Fan Axial Ball Bearing 12V 7V to 13.8V 51.21CFM 34dB 92 X 92 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.16
Power Rating (W)
1.92
Typical Speed (r/min)
2850
Maximum Airflow (CFM)
51.21
Maximum Static Pressure
0.177inH2O
Noise Level (dB)
34
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.4
Mounting
Flange Mount
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.4

