Arrow Electronic Components Online
Blowers and Fans

AFB0824SH

DC Fan Ball Bearing 24V 0.16A 3.84W 4000RPM 46.62CFM 40dB Flange Mount

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    14 to 26
  • Line Current (A)
    0.16
  • Power Rating (W)
    3.84
  • Typical Speed (r/min)
    4000
  • Maximum Airflow (CFM)
    46.62
  • Maximum Pressure
    0.267inH2O
  • Noise Level (dB)
    40
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    25.4

Documentation and Resources

Datasheets
Design resources