Arrow Electronic Components Online
AFB0812SH|DELTA|simage
AFB0812SH|DELTA|limage
Blowers and Fans

AFB0812SH

DC Fan Axial Ball Bearing 12V 7V to 13.8V 46.62CFM 40dB 80 X 80 X 25.4mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.8
  • Line Current (A)
    0.34
  • Power Rating (W)
    4.08
  • Typical Speed (r/min)
    4000
  • Maximum Airflow (CFM)
    46.62
  • Maximum Pressure
    0.267inH2O
  • Noise Level (dB)
    40
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 25.4
  • Mounting
    Flange Mount
  • Product Weight (g)
    80
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    25.4

Documentation and Resources

Datasheets
Design resources