Blowers and Fans
AFB0812H
DC Fan Axial Ball Bearing 12V 7V to 13.8V 35.31CFM 31dB 80 X 80 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.16
Power Rating (W)
1.92
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
35.31
Maximum Pressure
0.159inH2O
Noise Level (dB)
31
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25.4

