Arrow Electronic Components Online
AFB0712HHB|DELTA|simage
AFB0712HHB|DELTA|limage
Blowers and Fans

AFB0712HHB

DC Fan Axial Ball Bearing 12V 4V to 13.8V 37.54CFM 38.5dB 70 X 70 X 15mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    4 to 13.8
  • Line Current (A)
    0.26
  • Power Rating (W)
    3.12
  • Typical Speed (r/min)
    4300
  • Maximum Airflow (CFM)
    37.54
  • Maximum Static Pressure
    0.21inH2O
  • Noise Level (dB)
    38.5
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    70 X 70 X 15
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    47
  • Product Length (Metric) (mm)
    70
  • Product Depth (Metric) (mm)
    70
  • Product Height (Metric) (mm)
    15

Documentation and Resources

Datasheets
Design resources