Arrow Electronic Components Online
AFB0624EHAF00|DELTA|simage
AFB0624EHAF00|DELTA|limage
Blowers and Fans

AFB0624EH-AF00

DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB 60 X 60 X 25.4mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    14 to 27.6
  • Line Current (A)
    0.24
  • Power Rating (W)
    5.76
  • Typical Speed (r/min)
    6800
  • Maximum Airflow (CFM)
    38.35
  • Maximum Static Pressure
    0.544inH2O
  • Noise Level (dB)
    46.5
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    25.4

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources