Arrow Electronic Components Online
AFB0612VHEA|DELTA|simage
AFB0612VHEA|DELTA|limage
Blowers and Fans

AFB0612VHE-A

DC Fan Axial Ball Bearing 12V 7V to 13.8V 49.54CFM 54dB 60 X 60 X 38mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.8
  • Line Current (A)
    0.68
  • Power Rating (W)
    8.16
  • Typical Speed (r/min)
    9000
  • Maximum Airflow (CFM)
    49.54
  • Maximum Static Pressure
    0.984inH2O
  • Noise Level (dB)
    54
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 38
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    38

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources