Blowers and Fans
AFB0612SH-AF00
DC Fan Axial Ball Bearing 12V 4V to 13.8V 34.15CFM 44.5dB 60 X 60 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
4 to 13.8
Line Current (A)
0.27
Power Rating (W)
3.24
Typical Speed (r/min)
6000
Maximum Airflow (CFM)
34.15
Maximum Static Pressure
0.422inH2O
Noise Level (dB)
44.5
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25.4
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25.4
We don't have prices now, please check later.
Order Quantity

