Blowers and Fans
AFB0612HH-A
DC Fan Axial Ball Bearing 12V 4V to 13.8V 27.55CFM 40dB 60 X 60 X 25.4mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
4 to 13.8
Line Current (A)
0.17
Power Rating (W)
2.04
Typical Speed (r/min)
5000
Maximum Airflow (CFM)
27.55
Maximum Static Pressure
0.294inH2O
Noise Level (dB)
40
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25.4
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
80
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25.4

