Arrow Electronic Components Online
AFB0612DHTZUT|DELTA|simage
AFB0612DHTZUT|DELTA|limage
Blowers and Fans

AFB0612DH-TZUT

DC Fan Ball Bearing 12V 0.84A 10.08W 9000RPM 50.4CFM 55dB Flange Mount

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.2
  • Line Current (A)
    0.84
  • Power Rating (W)
    10.08
  • Typical Speed (r/min)
    9000
  • Maximum Airflow (CFM)
    50.4
  • Maximum Static Pressure
    0.926inH2O
  • Noise Level (dB)
    55
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    60 X 60 X 25.4
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    60
  • Product Depth (Metric) (mm)
    60
  • Product Height (Metric) (mm)
    25.4

Documentation and Resources

Datasheets
Design resources