Arrow Electronic Components Online
AFB0524VHD|DELTA|simage
AFB0524VHD|DELTA|limage
Blowers and Fans

AFB0524VHD

DC Fan Axial Ball Bearing 24V 14V to 27.6V 20.3CFM 40.5dB 50 X 50 X 20mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    14 to 27.6
  • Line Current (A)
    0.1
  • Power Rating (W)
    2.4
  • Typical Speed (r/min)
    7000
  • Maximum Airflow (CFM)
    20.3
  • Maximum Static Pressure
    0.303inH2O
  • Noise Level (dB)
    40.5
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    50 X 50 X 20
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    50
  • Product Depth (Metric) (mm)
    50
  • Product Height (Metric) (mm)
    20

Documentation and Resources

Datasheets
Design resources