Blowers and Fans
AFB0524HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 16.24CFM 36dB 50 X 50 X 15mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.15.00
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
14 to 27.6
Line Current (A)
0.08
Power Rating (W)
1.92
Typical Speed (r/min)
6400
Maximum Airflow (CFM)
16.24
Maximum Pressure
0.315inH2O
Noise Level (dB)
36
Bearings
Ball
Shape
Square
Size (Metric) (mm)
50 X 50 X 15
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
32
Product Length (Metric) (mm)
50
Product Depth (Metric) (mm)
50
Product Height (Metric) (mm)
15

