Blowers and Fans
AFB0512LD-R00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 10.98CFM 25dB 50 X 50 X 20mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.8
Line Current (A)
0.06
Power Rating (W)
0.72
Typical Speed (r/min)
4000
Maximum Airflow (CFM)
10.98
Maximum Static Pressure
0.095inH2O
Noise Level (dB)
25
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
50 X 50 X 20
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
50
Product Depth (Metric) (mm)
50
Product Height (Metric) (mm)
20

