Arrow Electronic Components Online
AFB0412VHBTP25|DELTA|simage
AFB0412VHBTP25|DELTA|limage
Blowers and Fans

AFB0412VHB-TP25

DC Fan Axial Ball 12V 7V to 13.8V 13CFM 36.5dB 40 X 40 X 15mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.8
  • Line Current (A)
    0.18
  • Power Rating (W)
    2.16
  • Typical Speed (r/min)
    9500
  • Maximum Airflow (CFM)
    13
  • Maximum Static Pressure
    0.459inH2O
  • Noise Level (dB)
    36.5
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 15
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    15

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources