Arrow Electronic Components Online
AFB0412MAA|DELTA|simage
AFB0412MAA|DELTA|limage
Blowers and Fans

AFB0412MA-A

DC Fan Axial Ball Bearing 12V 7V to 13.8V 5.67CFM 21.5dB 40 X 40 X 10mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.8
  • Line Current (A)
    0.03
  • Power Rating (W)
    0.36
  • Typical Speed (r/min)
    5000
  • Maximum Airflow (CFM)
    5.67
  • Maximum Pressure
    0.104inH2O
  • Noise Level (dB)
    21.5
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 10
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    10

Documentation and Resources

Datasheets
Design resources