Arrow Electronic Components Online
AFB0405LAA|DELTA|simage
AFB0405LAA|DELTA|limage
Blowers and Fans

AFB0405LA-A

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4.39CFM 16dB 40 X 40 X 10mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    5
  • Input Voltage Range (V)
    4.5 to 5.5
  • Line Current (A)
    0.03
  • Power Rating (W)
    0.15
  • Typical Speed (r/min)
    4000
  • Maximum Airflow (CFM)
    4.39
  • Maximum Static Pressure
    0.068inH2O
  • Noise Level (dB)
    16
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 10
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    10

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources