Arrow Electronic Components Online
AFB03512HAAR00|DELTA|simage
AFB03512HAAR00|DELTA|limage
Blowers and Fans

AFB03512HA-AR00

DC Fan Axial Ball Bearing 12V 9.5V to 13.8V 5.5CFM 22dB 35 X 35 X 10mm

Delta Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    9.5 to 13.8
  • Line Current (A)
    0.09
  • Power Rating (W)
    1.08
  • Typical Speed (r/min)
    7000
  • Maximum Airflow (CFM)
    5.5
  • Maximum Static Pressure
    0.106inH2O
  • Noise Level (dB)
    22
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    35 X 35 X 10
  • Mounting
    Flange Mount
  • Product Length (Metric) (mm)
    35
  • Product Depth (Metric) (mm)
    35
  • Product Height (Metric) (mm)
    10

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources