Blowers and Fans
AFB03505HA-A
DC Fan Ball Bearing 5V 0.14A 0.7W 7000RPM 5.5CFM 22dB Flange Mount
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.90
Automotive
No
PPAP
No
Category
DC Fan
Maximum Voltage Rating (V)
5
Input Voltage Range (V)
4 to 5.5
Line Current (A)
0.14
Power Rating (W)
0.7
Typical Speed (r/min)
7000
Maximum Airflow (CFM)
5.5
Maximum Pressure
0.106inH2O
Noise Level (dB)
22
Bearings
Ball
Shape
Square
Size (Metric) (mm)
35 X 35 X 10
Mounting
Flange Mount
Product Length (Metric) (mm)
35
Product Depth (Metric) (mm)
35
Product Height (Metric) (mm)
10

