Blowers and Fans
AFB0305HA-AF00
DC Fan Axial Ball Bearing 5V 4V to 5.5V 3.53CFM 25dB 30 X 30 X 10mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
5
Input Voltage Range (V)
4 to 5.5
Line Current (A)
0.16
Power Rating (W)
0.8
Typical Speed (r/min)
9000
Maximum Airflow (CFM)
3.53
Maximum Static Pressure
0.1inH2O
Noise Level (dB)
25
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
30 X 30 X 10
Mounting
Flange Mount
Product Length (Metric) (mm)
30
Product Depth (Metric) (mm)
30
Product Height (Metric) (mm)
10

