Blowers and Fans
AFB02512HHA-A
DC Fan Axial Ball Bearing 12V 7V to 13.2V 2.4CFM 28dB 25 X 25 X 10mm
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
7 to 13.2
Line Current (A)
0.08
Power Rating (W)
0.96
Typical Speed (r/min)
13000
Maximum Airflow (CFM)
2.4
Maximum Static Pressure
0.3inH2O
Noise Level (dB)
28
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
25 X 25 X 10
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
25
Product Depth (Metric) (mm)
25
Product Height (Metric) (mm)
10

