Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
AF8GUD3A-WAAIX
Automotive
Yes
PPAP
Unknown
Card
MicroSDHC Card
Chip Density (byte)
8G
Programmability
Yes
Interface Type
SD
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Socket
Package Height
1
Package Width
11
Package Length
15

