Level Translators
AF54RHC804CNT-R
Voltage Level Translator 8-CH Unidirectional 20-Pin TSSOP
Apogee SemiconductorProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
HC
Logic Function
Voltage Level Translator
Channel Type
Unidirectional
Number of Channels
8
Maximum Propagation Delay Time @ Maximum CL (ns)
60@1.5V to 5V
Absolute Propagation Delay Time (ns)
80
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
1.4
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3, 5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Supplier Package
TSSOP
Pin Count
20
Order Quantity

