Top Purchased
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8523.59.00.00
Automotive
Yes
PPAP
Unknown
Card
MicroSD Card
Chip Density (byte)
4G
Programmability
Yes
Interface Type
SD
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Package Height
1
Package Width
11
Package Length
15
Order Quantity

