Arrow Electronic Components Online
AF216M245001T|TAIYO|simage
AF216M245001T|TAIYO|limage
Antennas

AF216M245001-T

Antenna Helical 2500MHz 2-Pin SMD T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Helical
  • Minimum Frequency (MHz)
    2400
  • Center Frequency (MHz)
    2450
  • Maximum Frequency (MHz)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    1.6
  • Package Length
    2.5
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources