Arrow Electronic Components Online
No Image Available
Contactors

AEV20E-B

High Voltage DC Contactor

Altran Magnetics, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Product Weight (g)
    50
  • Contact Form
    1 Form X
  • Seal
    Hermetic Seal
  • Minimum Dropout Voltage
    0.8VDC
  • Contactor Type
    DC Contactor
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    250
  • Contact Arrangement
    SPST-NO-DM
  • Maximum DC Switching Voltage (V)
    750
  • Maximum Current Rating (A)
    20
  • Mounting
    Flange Mount
  • Termination Style
    Quick Connect
  • Coil Resistance (Ohm)
    48
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources