Arrow Electronic Components Online
AEV110122|PANASONI|simage
AEV110122|PANASONI|limage
Power Relays

AEV110122

Power Relay 12VDC 10A SPST-NO(66.8x37.9x31.7)mm Flange

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.49.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    103
  • Coil Resistance (Ohm)
    116.5
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    2VDC
  • Maximum Switching Current (A)
    10
  • Operate Time (ms)
    50
  • Release Time (ms)
    30
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Flange Mount
  • Termination Style
    Screw Terminal
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    90
  • Product Length (mm)
    66.8
  • Product Depth (mm)
    37.9
  • Product Height (mm)
    31.7

Documentation and Resources

Datasheets
Design resources