DC to DC Converter and Switching Regulator Module
AET06F18-L
Module DC-DC 1-OUT 3.3V 6A 19.8W 6-Pin
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
36
Output Voltage (V)
3.3
Output Current (A)
6
Output Power (W)
19.8
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Output Type
Fixed
Mounting
Through Hole
Package Height
12.19
Package Width
40.64
Package Length
50.8
PCB changed
6
Pin Count
6

