DC to DC Converter and Switching Regulator Module
AET02C36-L
Module DC-DC 1-OUT 15V 2A 30W 6-Pin
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Maximum Input Voltage (V)
75
Output Voltage (V)
15
Output Current (A)
2
Output Power (W)
30
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Output Type
Fixed
Mounting
Through Hole
Package Height
12.19
Package Width
40.64
Package Length
50.8
PCB changed
6
Pin Count
6
Order Quantity

