Arrow Electronic Components Online
AET00CC36L|ARTESYNP|simage
AET00CC36L|ARTESYNP|limage
DC to DC Converter and Switching Regulator Module

AET00CC36-L

Module DC-DC 2-OUT -15V/15V 0.665A/0.665A 20W 7-Pin

Artesyn / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Step Down|Non-Inverting|Inverting
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    18
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    15|-15
  • Output Current (A)
    0.665
  • Output Power (W)
    20
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.5%
  • Efficiency (%)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.19
  • Package Width
    40.64
  • Package Length
    50.8
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources