Arrow Electronic Components Online
AES400CA|ALTRANMA|simage
AES400CA|ALTRANMA|limage
Contactors

AES400-CA

High Voltage DC Contactor

Altran Magnetics, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Product Weight (g)
    600
  • Contact Form
    1 Form X|1 Form A
  • Seal
    Hermetic Seal
  • Minimum Dropout Voltage
    11VDC
  • Contactor Type
    DC Contactor
  • DC Coil Voltage (V)
    24
  • Contact Arrangement
    SPST-NO-DM|SPST-NO
  • Maximum DC Switching Voltage (V)
    1000
  • Maximum Current Rating (A)
    400
  • Mounting
    Flange Mount
  • Termination Style
    Stud Terminal/Wire Lead
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
Order Quantity

Documentation and Resources

Datasheets
Design resources