Arrow Electronic Components Online
AEP52024|PANASONI|simage
AEP52024|PANASONI|limage
Power Relays

AEP52024

Power Relay 24VDC 20A SPST(78x40x48)mm Panel

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.41.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    163
  • Coil Resistance (Ohm)
    146.8
  • Insulation Resistance (MOhm)
    100
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    2VDC
  • Maximum DC Switching Voltage (V)
    1000
  • Maximum Switching Current (A)
    20
  • Operate Time (ms)
    50
  • Release Time (ms)
    30
  • Electrical Life (Operations)
    300000
  • Mechanical Life (Operations)
    200000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Panel Mount
  • Termination Style
    Screw Terminal
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    180
  • Product Length (mm)
    78
  • Product Depth (mm)
    40
  • Product Height (mm)
    48
Order Quantity

Documentation and Resources

Datasheets
Design resources