Arrow Electronic Components Online
AEKDAICAR1|STMICRO|simage
AEKDAICAR1|STMICRO|limage
Embedded System Development Boards and Kits

AEKD-AICAR1

SPC58EC Microcontroller Evaluation Kit 4MB

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Type
    Evaluation Kit
  • Supported Device
    SPC58EC
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    4MB
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources