Arrow Electronic Components Online
AEKPOWLDOV02J|STMICRO|simage
AEKPOWLDOV02J|STMICRO|originalImage
Power Management Development Boards and Kits

AEK-POW-LDOV02J

L99VR02J Linear Regulator 0.8V/1.2V/1.5V/1.8V/2.5V/2.8V/3.3V/5V Output Evaluation Board Automotive AEC-Q100

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Evaluation Board
  • Supported Device Technology
    Linear Regulator
  • Output Voltage Range (VDC)
    5(Typ)|3.3(Typ)|2.8(Typ)|2.5(Typ)|1.8(Typ)|1.5(Typ)|1.2(Typ)|0.8(Typ)
  • Supported Device
    L99VR02J
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175

Documentation and Resources

Datasheets
Design resources